
VGAH222031Y650DP | |
---|---|
DigiKey Part Number | 478-VGAH222031Y650DPTR-ND - Tape & Reel (TR) 478-VGAH222031Y650DPCT-ND - Cut Tape (CT) 478-VGAH222031Y650DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAH222031Y650DP |
Description | VARISTOR 39V 1.2KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.2 kA | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $10.78400 | $107.84 |
25 | $9.80920 | $245.23 |
100 | $8.73660 | $873.66 |
250 | $8.22508 | $2,056.27 |
500 | $8.13256 | $4,066.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.81678 | $7,816.78 |
2,000 | $7.60386 | $15,207.72 |
3,000 | $7.49721 | $22,491.63 |
5,000 | $7.37912 | $36,895.60 |
7,000 | $7.31006 | $51,170.42 |
10,000 | $7.24367 | $72,436.70 |