1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAH181231P650DP

DigiKey Part Number
478-VGAH181231P650DPTR-ND - Tape & Reel (TR)
478-VGAH181231P650DPCT-ND - Cut Tape (CT)
478-VGAH181231P650DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAH181231P650DP
Description
VARISTOR 39V 800A 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
800 A
Energy
3.7J
Number of Circuits
1
Capacitance @ Frequency
2600 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$6.93800$69.38
25$6.27320$156.83
100$5.54490$554.49
250$5.19656$1,299.14
500$5.03022$2,515.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.91010$4,910.10
2,000$4.76513$9,530.26
3,000$4.69250$14,077.50
5,000$4.61204$23,060.20
7,000$4.56501$31,955.07
10,000$4.51978$45,197.80
Manufacturers Standard Package