VG181256U111DP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 3,895
Unit Price: $72.69000
Datasheet
68 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG181256U111DP

DigiKey Part Number
478-9639-2-ND - Tape & Reel (TR)
478-9639-1-ND - Cut Tape (CT)
478-9639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG181256U111DP
Description
VARISTOR 68V 500A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
500 A
Energy
4.8J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.61300$76.13
25$6.88960$172.24
100$6.09300$609.30
250$5.71396$1,428.49
500$5.48506$2,742.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.29687$5,296.87
2,000$5.14193$10,283.86
3,000$5.06436$15,193.08
5,000$4.97838$24,891.90
7,000$4.92813$34,496.91
10,000$4.87983$48,798.30
Manufacturers Standard Package