VG181231P650DP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.42318
Datasheet
39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG181231P650DP

DigiKey Part Number
478-9637-2-ND - Tape & Reel (TR)
478-9637-1-ND - Cut Tape (CT)
478-9637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG181231P650DP
Description
VARISTOR 39V 800A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
800 A
Energy
3.7J
Number of Circuits
1
Capacitance @ Frequency
2600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$7.32500$73.25
25$6.62640$165.66
100$5.85780$585.78
250$5.49096$1,372.74
500$5.26982$2,634.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.08779$5,087.79
2,000$4.93796$9,875.92
3,000$4.86291$14,588.73
5,000$4.77972$23,898.60
7,000$4.73112$33,117.84
10,000$4.68439$46,843.90
Manufacturers Standard Package