VG181216P400DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.03641
Datasheet
24.5 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG181216P400DP

DigiKey Part Number
478-8702-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG181216P400DP
Description
VARISTOR 24.5V 1KA 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VG181216P400DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
1 kA
Energy
2.9J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.78368$4,783.68
Manufacturers Standard Package