



VCH4AG100R8MATWA | |
---|---|
DigiKey Part Number | 478-4709-2-ND - Tape & Reel (TR) 478-4709-1-ND - Cut Tape (CT) 478-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCH4AG100R8MATWA |
Description | VARISTOR 125V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Typ) | 125 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.8 pF @ 1 MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84000 | $8.40 |
25 | $0.73760 | $18.44 |
100 | $0.62400 | $62.40 |
250 | $0.57000 | $142.50 |
500 | $0.53754 | $268.77 |
1,000 | $0.51080 | $510.80 |
2,500 | $0.48490 | $1,212.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46069 | $4,606.90 |
20,000 | $0.44895 | $8,979.00 |
30,000 | $0.44307 | $13,292.10 |
50,000 | $0.43655 | $21,827.50 |
70,000 | $0.43275 | $30,292.50 |
100,000 | $0.42908 | $42,908.00 |