VC-AS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120648D101DZ

DigiKey Part Number
478-VCAS120648D101DZTR-ND - Tape & Reel (TR)
478-VCAS120648D101DZCT-ND - Cut Tape (CT)
478-VCAS120648D101DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120648D101DZ
Description
VARISTOR 62V 100A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
34 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
55.8 V
Varistor Voltage (Typ)
62 V
Varistor Voltage (Max)
68.2 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Factory Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.23000$8.23
10$4.98900$49.89
25$4.13560$103.39
100$3.16850$316.85
250$2.69352$673.38
500$2.40110$1,200.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.15613$2,156.13
Manufacturers Standard Package