
VCAS120605A150DP | |
|---|---|
DigiKey Part Number | 478-8687-2-ND - Tape & Reel (TR) 478-8687-1-ND - Cut Tape (CT) 478-8687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120605A150DP |
Description | VARISTOR 8.5V 40A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120605A150DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $1.90500 | $19.05 |
| 25 | $1.69480 | $42.37 |
| 100 | $1.46070 | $146.07 |
| 250 | $1.34856 | $337.14 |
| 500 | $1.28124 | $640.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25029 | $1,250.29 |
| 2,000 | $1.20369 | $2,407.38 |
| 3,000 | $1.18033 | $3,540.99 |
| 5,000 | $1.15448 | $5,772.40 |
| 7,000 | $1.13937 | $7,975.59 |
| 10,000 | $1.12483 | $11,248.30 |
| 25,000 | $1.09353 | $27,338.25 |
| 50,000 | $1.07467 | $53,733.50 |





