
VCAS080531C650DP | |
---|---|
DigiKey Part Number | 478-8686-2-ND - Tape & Reel (TR) 478-8686-1-ND - Cut Tape (CT) 478-8686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080531C650DP |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080531C650DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.44100 | $34.41 |
25 | $2.83520 | $70.88 |
100 | $2.14770 | $214.77 |
250 | $1.80972 | $452.43 |
500 | $1.60162 | $800.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42718 | $1,427.18 |
2,000 | $1.28107 | $2,562.14 |
3,000 | $1.20681 | $3,620.43 |
5,000 | $1.12362 | $5,618.10 |
7,000 | $1.07444 | $7,521.08 |
10,000 | $1.02674 | $10,267.40 |
25,000 | $0.92242 | $23,060.50 |
50,000 | $0.85824 | $42,912.00 |