
VCAS080518C400RZ | |
---|---|
DigiKey Part Number | 478-VCAS080518C400RZTR-ND - Tape & Reel (TR) 478-VCAS080518C400RZCT-ND - Cut Tape (CT) 478-VCAS080518C400RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400RZ |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.03500 | $10.35 |
25 | $0.90960 | $22.74 |
100 | $0.77430 | $77.43 |
250 | $0.70976 | $177.44 |
500 | $0.67068 | $335.34 |
1,000 | $0.63849 | $638.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75857 | $3,034.28 |
8,000 | $0.68577 | $5,486.16 |
12,000 | $0.64880 | $7,785.60 |
20,000 | $0.60735 | $12,147.00 |
28,000 | $0.58287 | $16,320.36 |
40,000 | $0.55911 | $22,364.40 |
100,000 | $0.50715 | $50,715.00 |