
VCAS060330A650DZ | |
---|---|
DigiKey Part Number | 478-VCAS060330A650DZTR-ND - Tape & Reel (TR) 478-VCAS060330A650DZCT-ND - Cut Tape (CT) 478-VCAS060330A650DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060330A650DZ |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.12000 | $11.20 |
25 | $0.98800 | $24.70 |
100 | $0.84130 | $84.13 |
250 | $0.77152 | $192.88 |
500 | $0.72952 | $364.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70894 | $708.94 |
2,000 | $0.67988 | $1,359.76 |
3,000 | $0.66537 | $1,996.11 |
5,000 | $0.64926 | $3,246.30 |
7,000 | $0.63985 | $4,478.95 |
10,000 | $0.63079 | $6,307.90 |
25,000 | $0.61130 | $15,282.50 |
50,000 | $0.59955 | $29,977.50 |
100,000 | $0.58989 | $58,989.00 |