
VCAS060318A400RP | |
|---|---|
DigiKey Part Number | 478-VCAS060318A400RPTR-ND - Tape & Reel (TR) 478-VCAS060318A400RPCT-ND - Cut Tape (CT) 478-VCAS060318A400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060318A400RP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060318A400RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.94200 | $19.42 |
| 25 | $1.72320 | $43.08 |
| 100 | $1.48480 | $148.48 |
| 250 | $1.37128 | $342.82 |
| 500 | $1.30308 | $651.54 |
| 1,000 | $1.24678 | $1,246.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18576 | $4,743.04 |
| 8,000 | $1.15376 | $9,230.08 |
| 12,000 | $1.13774 | $13,652.88 |
| 20,000 | $1.11999 | $22,399.80 |
| 28,000 | $1.10961 | $31,069.08 |
| 40,000 | $1.09963 | $43,985.20 |

