Varistor SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCLD060330A650DB

DigiKey Part Number
478-VCLD060330A650DBTR-ND - Tape & Reel (TR)
478-VCLD060330A650DBCT-ND - Cut Tape (CT)
478-VCLD060330A650DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCLD060330A650DB
Description
VARISTOR 41V 30A 0603
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.76751$11,767.51
Manufacturers Standard Package