51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120642L800RP

DigiKey Part Number
478-VC120642L800RPTR-ND - Tape & Reel (TR)
478-VC120642L800RPCT-ND - Cut Tape (CT)
478-VC120642L800RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120642L800RP
Description
VARISTOR 51V 180A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
32 V
Maximum DC Volts
42 V
Varistor Voltage (Min)
45.9 V
Varistor Voltage (Typ)
51 V
Varistor Voltage (Max)
56.1 V
Current - Surge
180 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.07200$20.72
25$1.84160$46.04
100$1.58840$158.84
250$1.46736$366.84
500$1.39454$697.27
1,000$1.33460$1,334.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.43433$2,868.66
4,000$1.38980$5,559.20
6,000$1.36751$8,205.06
10,000$1.34281$13,428.10
14,000$1.32837$18,597.18
20,000$1.31449$26,289.80
Manufacturers Standard Package