
VC120626D580RP | |
---|---|
DigiKey Part Number | 478-11147-2-ND - Tape & Reel (TR) 478-11147-1-ND - Cut Tape (CT) 478-11147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120626D580RP |
Description | VARISTOR 34.5V 120A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120626D580RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.14900 | $21.49 |
25 | $1.91320 | $47.83 |
100 | $1.65300 | $165.30 |
250 | $1.52852 | $382.13 |
500 | $1.45344 | $726.72 |
1,000 | $1.39178 | $1,391.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.32511 | $5,300.44 |
8,000 | $1.29000 | $10,320.00 |
12,000 | $1.27241 | $15,268.92 |
20,000 | $1.25292 | $25,058.40 |
28,000 | $1.24154 | $34,763.12 |
40,000 | $1.23059 | $49,223.60 |