
VC080526C580RP | |
|---|---|
DigiKey Part Number | 478-11141-2-ND - Tape & Reel (TR) 478-11141-1-ND - Cut Tape (CT) 478-11141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526C580RP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080526C580RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.63440 | $40.86 |
| 100 | $1.40590 | $140.59 |
| 250 | $1.29736 | $324.34 |
| 500 | $1.23158 | $615.79 |
| 1,000 | $1.17757 | $1,177.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09650 | $4,386.00 |
| 8,000 | $1.06636 | $8,530.88 |
| 12,000 | $1.05127 | $12,615.24 |
| 20,000 | $1.03455 | $20,691.00 |
| 28,000 | $1.02478 | $28,693.84 |
| 40,000 | $1.01538 | $40,615.20 |


