0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060314A300DP

DigiKey Part Number
478-2499-2-ND - Tape & Reel (TR)
478-2499-1-ND - Cut Tape (CT)
478-2499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060314A300DP
Description
VARISTOR 18.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.13600$11.36
25$0.99760$24.94
100$0.85120$85.12
250$0.78104$195.26
500$0.73874$369.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71783$717.83
2,000$0.68849$1,376.98
3,000$0.67379$2,021.37
5,000$0.65752$3,287.60
7,000$0.64801$4,536.07
10,000$0.63886$6,388.60
25,000$0.61917$15,479.25
50,000$0.60729$30,364.50
100,000$0.59753$59,753.00
Manufacturers Standard Package