
VC020105T500WP | |
---|---|
DigiKey Part Number | 478-5762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC020105T500WP |
Description | VARISTOR 12.8V 5A 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.8 V | |
Varistor Voltage (Max) | 15.6 V | |
Current - Surge | 5 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38053 | $3,805.30 |