
VA100005D150DL | |
|---|---|
DigiKey Part Number | 478-2488-2-ND - Tape & Reel (TR) 478-2488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100005D150DL |
Description | VARISTOR 8.5V 150A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97540 | $297.54 |
| 250 | $2.76900 | $692.25 |
| 500 | $2.64452 | $1,322.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.83551 | $2,835.51 |
| 2,000 | $2.74311 | $5,486.22 |
| 3,000 | $2.69684 | $8,090.52 |
| 5,000 | $2.64556 | $13,227.80 |
| 7,000 | $2.61560 | $18,309.20 |
| 10,000 | $2.58679 | $25,867.90 |

