Parametric Equivalent
Parametric Equivalent

V2F109A200Y2EDP | |
|---|---|
DigiKey Part Number | 478-11674-2-ND - Tape & Reel (TR) 478-11674-1-ND - Cut Tape (CT) 478-11674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F109A200Y2EDP |
Description | VARISTOR 12.7V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 575 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.60422 | $3,604.22 |


