
V2AF114A300Y2EDP | |
|---|---|
DigiKey Part Number | 478-9360-2-ND - Tape & Reel (TR) 478-9360-1-ND - Cut Tape (CT) 478-9360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF114A300Y2EDP |
Description | VARISTOR 18.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.72 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.28 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.41360 | $85.34 |
| 100 | $2.97950 | $297.95 |
| 250 | $2.77296 | $693.24 |
| 500 | $2.64830 | $1,324.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.54571 | $2,545.71 |
| 2,000 | $2.46123 | $4,922.46 |
| 3,000 | $2.41893 | $7,256.79 |
| 5,000 | $2.37205 | $11,860.25 |
| 7,000 | $2.34465 | $16,412.55 |
| 10,000 | $2.31831 | $23,183.10 |

