
UBR0402A101FZTR | |
---|---|
DigiKey Part Number | 478-UBR0402A101FZTR-ND - Tape & Reel (TR) 478-UBR0402A101FZTRCT-ND - Cut Tape (CT) 478-UBR0402A101FZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402A101FZTR |
Description | RES SMD 100 OHM 1% 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
10 | $20.77400 | $207.74 |
25 | $19.29600 | $482.40 |
50 | $18.28260 | $914.13 |
100 | $17.36380 | $1,736.38 |
250 | $16.28536 | $4,071.34 |
500 | $15.70354 | $7,851.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.97951 | $15,979.51 |
2,000 | $14.97256 | $29,945.12 |
3,000 | $14.92842 | $44,785.26 |
5,000 | $14.69749 | $73,487.45 |