Capacitor Case Code E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRME226K035R0060

DigiKey Part Number
478-6611-2-ND - Tape & Reel (TR)
478-6611-1-ND - Cut Tape (CT)
478-6611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRME226K035R0060
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRME226K035R0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.22000$77.22
10$58.41400$584.14
50$50.90660$2,545.33
100$48.58110$4,858.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$45.99198$18,396.79
800$44.66714$35,733.71
1,200$44.00347$52,804.16
Manufacturers Standard Package