
TRMD337K006R0035 | |
|---|---|
DigiKey Part Number | 478-6256-2-ND - Tape & Reel (TR) 478-6256-1-ND - Cut Tape (CT) 478-6256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRMD337K006R0035 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRMD337K006R0035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.91000 | $61.91 |
| 10 | $46.01600 | $460.16 |
| 50 | $39.65720 | $1,982.86 |
| 100 | $37.69060 | $3,769.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.36028 | $17,180.14 |
| 1,000 | $33.32840 | $33,328.40 |
| 1,500 | $32.81135 | $49,217.02 |
| 2,500 | $32.23818 | $80,595.45 |

