
TRJD476K025RRJ | |
---|---|
DigiKey Part Number | 478-TRJD476K025RRJTR-ND - Tape & Reel (TR) 478-TRJD476K025RRJCT-ND - Cut Tape (CT) 478-TRJD476K025RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD476K025RRJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 540mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD476K025RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 540mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $16.84300 | $168.43 |
50 | $13.90540 | $695.27 |
100 | $12.99750 | $1,299.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.69158 | $5,845.79 |
1,000 | $11.20672 | $11,206.72 |
1,500 | $10.96381 | $16,445.72 |
2,500 | $10.69452 | $26,736.30 |
3,500 | $10.53705 | $36,879.68 |
5,000 | $10.38556 | $51,927.80 |
6,000 | $10.31375 | $61,882.50 |