
TRJD476K025R0250 | |
|---|---|
DigiKey Part Number | 478-TRJD476K025R0250TR-ND - Tape & Reel (TR) 478-TRJD476K025R0250CT-ND - Cut Tape (CT) 478-TRJD476K025R0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD476K025R0250 |
Description | CAP TANT 47UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD476K025R0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $30.50200 | $305.02 |
| 50 | $25.83520 | $1,291.76 |
| 100 | $24.39150 | $2,439.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.97908 | $13,989.54 |
| 1,000 | $27.08368 | $27,083.68 |
| 1,500 | $26.63487 | $39,952.31 |
| 2,500 | $26.13727 | $65,343.18 |

