Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJD106K035RRJ

DigiKey Part Number
478-4958-2-ND - Tape & Reel (TR)
478-4958-1-ND - Cut Tape (CT)
478-4958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJD106K035RRJ
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRJD106K035RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.57900$75.79
50$6.01700$300.85
100$5.53420$553.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.81296$2,406.48
1,000$4.55563$4,555.63
1,500$4.42677$6,640.16
2,500$4.28388$10,709.70
3,500$4.20037$14,701.30
5,000$4.12002$20,600.10
6,000$4.08195$24,491.70
12,000$3.95369$47,444.28
12,500$3.94689$49,336.12
Manufacturers Standard Package