
TPSY477K006R0150 | |
|---|---|
DigiKey Part Number | 478-4707-2-ND - Tape & Reel (TR) 478-4707-1-ND - Cut Tape (CT) 478-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY477K006R0150 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $22.06100 | $220.61 |
| 50 | $18.45280 | $922.64 |
| 100 | $17.33760 | $1,733.76 |
| 500 | $15.59856 | $7,799.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.16306 | $15,163.06 |
| 2,000 | $14.67209 | $29,344.18 |
| 3,000 | $14.42608 | $43,278.24 |
| 5,000 | $14.15327 | $70,766.35 |

