330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY337M006R0150

DigiKey Part Number
478-4166-2-ND - Tape & Reel (TR)
478-4166-1-ND - Cut Tape (CT)
478-4166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSY337M006R0150
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$11.58400$115.84
50$9.37420$468.71
100$8.69180$869.18
500$7.53796$3,768.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.18082$7,180.82
2,000$6.88670$13,773.40
3,000$6.73936$20,218.08
5,000$6.57603$32,880.15
7,000$6.48055$45,363.85
10,000$6.38862$63,886.20
Manufacturers Standard Package