
TPSD226K035T0400V | |
|---|---|
DigiKey Part Number | 478-TPSD226K035T0400VTR-ND - Tape & Reel (TR) 478-TPSD226K035T0400VCT-ND - Cut Tape (CT) 478-TPSD226K035T0400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035T0400V |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $25.13300 | $251.33 |
| 50 | $21.10460 | $1,055.23 |
| 100 | $19.85820 | $1,985.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.74924 | $8,874.62 |
| 1,000 | $17.09603 | $17,096.03 |
| 1,500 | $16.76879 | $25,153.18 |
| 2,500 | $16.40594 | $41,014.85 |
| 3,500 | $16.19379 | $56,678.26 |
| 5,000 | $15.98968 | $79,948.40 |

