Parametric Equivalent

TPSX476M020R0200 | |
|---|---|
DigiKey Part Number | 478-TPSX476M020R0200TR-ND - Tape & Reel (TR) 478-TPSX476M020R0200CT-ND - Cut Tape (CT) 478-TPSX476M020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSX476M020R0200 |
Description | CAP TANT 47UF 20% 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSX476M020S0200 | KYOCERA AVX | 0 | 478-TPSX476M020S0200TR-ND | $18.68780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $18.68780 | $112,126.80 |


