
TPSW336K016R0175 | |
|---|---|
DigiKey Part Number | 478-TPSW336K016R0175TR-ND - Tape & Reel (TR) 478-TPSW336K016R0175CT-ND - Cut Tape (CT) 478-TPSW336K016R0175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW336K016R0175 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 175mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $15.95000 | $159.50 |
| 50 | $13.10680 | $655.34 |
| 100 | $12.23030 | $1,223.03 |
| 500 | $10.74666 | $5,373.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.28723 | $10,287.23 |
| 2,000 | $9.90901 | $19,818.02 |
| 3,000 | $9.71946 | $29,158.38 |
| 5,000 | $9.50938 | $47,546.90 |
| 7,000 | $9.38652 | $65,705.64 |

