Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2924 (7361 Metric)

TPSV477K006R0055

DigiKey Part Number
478-4161-2-ND - Tape & Reel (TR)
478-4161-1-ND - Cut Tape (CT)
478-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV477K006R0055
Description
CAP TANT 470UF 10% 6.3V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.87000$40.87
10$29.53400$295.34
50$25.03020$1,251.51
100$23.63680$2,363.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$21.97655$8,790.62
800$21.18355$16,946.84
1,200$20.78603$24,943.24
2,000$20.34551$40,691.02
2,800$20.08795$56,246.26
4,000$19.84005$79,360.20
Manufacturers Standard Package