Similar
Similar
Direct



TPSV337M010R0100 | |
|---|---|
DigiKey Part Number | 478-4160-2-ND - Tape & Reel (TR) 478-4160-1-ND - Cut Tape (CT) 478-4160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV337M010R0100 |
Description | CAP TANT 330UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSV337M010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJV337M010RNJ | KYOCERA AVX | 0 | TAJV337M010RNJ-ND | $21.72647 | Similar |
| TPSV337M010R0060 | KYOCERA AVX | 1,041 | 478-4159-1-ND | $25.73000 | Similar |
| TR3W337M010C0100 | Vishay Sprague | 0 | 718-TR3W337M010C0100TR-ND | $8.44612 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $28.89900 | $288.99 |
| 50 | $24.41780 | $1,220.89 |
| 100 | $23.03170 | $2,303.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.95148 | $8,380.59 |
| 800 | $20.17793 | $16,142.34 |
| 1,200 | $19.79045 | $23,748.54 |
| 2,000 | $19.36077 | $38,721.54 |
| 2,800 | $19.10959 | $53,506.85 |
| 4,000 | $18.86791 | $75,471.64 |



