Similar

TPSV337K010H0060 | |
|---|---|
DigiKey Part Number | 478-TPSV337K010H0060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV337K010H0060 |
Description | CAP TANT 330UF 10% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3W337K010C0060 | Vishay Sprague | 0 | 718-1884-2-ND | $12.32550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $50.89766 | $101,795.32 |


