
TPSV157K020R0080V | |
---|---|
DigiKey Part Number | 478-TPSV157K020R0080VTR-ND - Tape & Reel (TR) 478-TPSV157K020R0080VCT-ND - Cut Tape (CT) 478-TPSV157K020R0080VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV157K020R0080V |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.81300 | $148.13 |
50 | $12.16040 | $608.02 |
100 | $11.33940 | $1,133.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.30993 | $4,123.97 |
800 | $9.84304 | $7,874.43 |
1,200 | $9.60913 | $11,530.96 |
2,000 | $9.34991 | $18,699.82 |
2,800 | $9.19837 | $25,755.44 |
4,000 | $9.05257 | $36,210.28 |
4,800 | $8.98345 | $43,120.56 |