680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE687K006R0045

DigiKey Part Number
478-1809-2-ND - Tape & Reel (TR)
478-1809-1-ND - Cut Tape (CT)
478-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE687K006R0045
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.66000$24.66
10$17.11700$171.17
50$14.12120$706.06
100$13.19470$1,319.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.80360$4,721.44
800$11.28668$9,029.34
1,200$11.02770$13,233.24
2,000$10.74065$21,481.30
2,800$10.57279$29,603.81
4,000$10.41130$41,645.20
Manufacturers Standard Package