


TPSE686K025R0125 | |
|---|---|
DigiKey Part Number | 478-2410-2-ND - Tape & Reel (TR) 478-2410-1-ND - Cut Tape (CT) 478-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K025R0125 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $20.26600 | $202.66 |
| 50 | $16.84740 | $842.37 |
| 100 | $15.79100 | $1,579.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.20613 | $5,682.45 |
| 800 | $13.61696 | $10,893.57 |
| 1,200 | $13.32178 | $15,986.14 |
| 2,000 | $12.99458 | $25,989.16 |
| 2,800 | $12.80331 | $35,849.27 |
| 4,000 | $12.61926 | $50,477.04 |

