


TPSE476K025R0100 | |
---|---|
DigiKey Part Number | 478-4143-2-ND - Tape & Reel (TR) 478-4143-1-ND - Cut Tape (CT) 478-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K025R0100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $22.54700 | $225.47 |
50 | $18.87540 | $943.77 |
100 | $17.73900 | $1,773.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $16.35528 | $6,542.11 |
800 | $15.70888 | $12,567.10 |
1,200 | $15.38516 | $18,462.19 |
2,000 | $15.02609 | $30,052.18 |
2,800 | $14.81613 | $41,485.16 |
4,000 | $14.61410 | $58,456.40 |
4,800 | $14.51836 | $69,688.13 |