Direct
Direct
Direct
Direct
Direct
Direct
Similar

TPSE337M010S0060 | |
|---|---|
DigiKey Part Number | 478-TPSE337M010S0060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE337M010S0060 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X0010E2WE3 | Vishay Sprague | 0 | 718-593D337X0010E2WE3TR-ND | $10.99625 | Direct |
| T491D337M010AT2478 | KEMET | 0 | T491D337M010AT2478-ND | $16.89616 | Direct |
| T491D337M010AT7027 | KEMET | 0 | T491D337M010AT7027-ND | $20.69450 | Direct |
| T495D337M010ATE150 | KEMET | 0 | T495D337M010ATE150-ND | $8.99449 | Direct |
| T495E337M010ATE060 | KEMET | 637 | 399-18451-1-ND | $60.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.41041 | $18,615.62 |






