
TPSE337M010R0060V | |
---|---|
DigiKey Part Number | 478-TPSE337M010R0060VTR-ND - Tape & Reel (TR) 478-TPSE337M010R0060VCT-ND - Cut Tape (CT) 478-TPSE337M010R0060VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0060V |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $47.97700 | $479.77 |
50 | $41.48680 | $2,074.34 |
100 | $39.47770 | $3,947.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $37.19235 | $14,876.94 |
800 | $36.04845 | $28,838.76 |
1,200 | $35.47535 | $42,570.42 |
2,000 | $34.83985 | $69,679.70 |