330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE337M006R0100

DigiKey Part Number
478-1804-2-ND - Tape & Reel (TR)
478-1804-1-ND - Cut Tape (CT)
478-1804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE337M006R0100
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE337M006R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$11.09100$110.91
50$8.95320$447.66
100$8.29470$829.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.30583$2,922.33
800$6.93854$5,550.83
1,200$6.75458$8,105.50
2,000$6.55069$13,101.38
2,800$6.43148$18,008.14
4,000$6.31676$25,267.04
Manufacturers Standard Package