


TPSE337K006R0100 | |
|---|---|
DigiKey Part Number | 478-4135-2-ND - Tape & Reel (TR) 478-4135-1-ND - Cut Tape (CT) 478-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K006R0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.64700 | $106.47 |
| 50 | $8.58160 | $429.08 |
| 100 | $7.94280 | $794.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.98540 | $2,794.16 |
| 800 | $6.62971 | $5,303.77 |
| 1,200 | $6.45162 | $7,741.94 |
| 2,000 | $6.25418 | $12,508.36 |
| 2,800 | $6.13870 | $17,188.36 |
| 4,000 | $6.02766 | $24,110.64 |

