Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSE336K035R0100V | |
|---|---|
DigiKey Part Number | 478-TPSE336K035R0100VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE336K035R0100V |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD336K035RNJV | KYOCERA AVX | 315 | 478-13130-1-ND | $16.53000 | Direct |
| TAJD336K035SNJ | KYOCERA AVX | 0 | 478-TAJD336K035SNJTR-ND | $9.18815 | Direct |
| TPSE336K035A0100 | KYOCERA AVX | 0 | 478-TPSE336K035A0100TR-ND | $20.59321 | Parametric Equivalent |
| TPSE336K035H0100 | KYOCERA AVX | 0 | 478-TPSE336K035H0100TR-ND | $26.09977 | Parametric Equivalent |
| TPSE336K035S0100 | KYOCERA AVX | 0 | 478-TPSE336K035S0100TR-ND | $37.04641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $42.60340 | $17,041.36 |








