33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE336K035R0100

DigiKey Part Number
478-3338-2-ND - Tape & Reel (TR)
478-3338-1-ND - Cut Tape (CT)
478-3338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE336K035R0100
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.98000$31.98
10$22.66700$226.67
50$18.94060$947.03
100$17.78890$1,778.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$16.06153$6,424.61
800$15.41921$12,335.37
1,200$15.09748$18,116.98
2,000$14.74082$29,481.64
2,800$14.53226$40,690.33
4,000$14.33162$57,326.48
Manufacturers Standard Package