TPSE336K035H0250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,369
Unit Price: $15.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.57348
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $14.91123
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $16.31534
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $19.61752
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $15.75968
Datasheet

Direct


KEMET
In Stock: 693
Unit Price: $29.06000
Datasheet

Direct


KEMET
In Stock: 1,455
Unit Price: $29.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $30.08088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $34.95900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.64402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.05860
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE336K035H0250

DigiKey Part Number
478-TPSE336K035H0250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE336K035H0250
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400$27.05241$119,030.60