


TPSE336K025R0175 | |
|---|---|
DigiKey Part Number | 478-4132-2-ND - Tape & Reel (TR) 478-4132-1-ND - Cut Tape (CT) 478-4132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K025R0175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 175mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $15.98300 | $159.83 |
| 50 | $13.13640 | $656.82 |
| 100 | $12.25740 | $1,225.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.93933 | $4,375.73 |
| 800 | $10.44953 | $8,359.62 |
| 1,200 | $10.20418 | $12,245.02 |
| 2,000 | $9.93219 | $19,864.38 |
| 2,800 | $9.77316 | $27,364.85 |
| 4,000 | $9.62018 | $38,480.72 |

