TPSE227M010R0150 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4,109
Unit Price: $9.11000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $6.39965
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.97863
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227M010R0150

DigiKey Part Number
478-9236-2-ND - Tape & Reel (TR)
478-9236-1-ND - Cut Tape (CT)
478-9236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE227M010R0150
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.90000$17.90
10$12.19300$121.93
50$9.91400$495.70
100$9.20860$920.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.31488$3,325.95
800$7.91428$6,331.42
1,200$7.71355$9,256.26
2,000$7.49119$14,982.38
2,800$7.36116$20,611.25
4,000$7.23611$28,944.44
4,800$7.17681$34,448.69
9,600$6.97713$66,980.45
10,000$6.96652$69,665.20
Manufacturers Standard Package