


TPSE156K050R0250 | |
---|---|
DigiKey Part Number | 478-3112-2-ND - Tape & Reel (TR) 478-3112-1-ND - Cut Tape (CT) 478-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE156K050R0250 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.17000 | $20.17 |
10 | $13.84600 | $138.46 |
50 | $11.32560 | $566.28 |
100 | $10.54600 | $1,054.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.56518 | $3,826.07 |
800 | $9.12229 | $7,297.83 |
1,200 | $8.90037 | $10,680.44 |
2,000 | $8.65443 | $17,308.86 |
2,800 | $8.51065 | $23,829.82 |
4,000 | $8.37230 | $33,489.20 |
4,800 | $8.30676 | $39,872.45 |
9,600 | $8.08593 | $77,624.93 |
10,000 | $8.07418 | $80,741.80 |