


TPSE107M016R0100 | |
---|---|
DigiKey Part Number | 478-4126-2-ND - Tape & Reel (TR) 478-4126-1-ND - Cut Tape (CT) 478-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $13.60600 | $136.06 |
50 | $11.11940 | $555.97 |
100 | $10.35160 | $1,035.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.38373 | $3,753.49 |
800 | $8.94723 | $7,157.78 |
1,200 | $8.72843 | $10,474.12 |
2,000 | $8.48599 | $16,971.98 |
2,800 | $8.34425 | $23,363.90 |
4,000 | $8.20786 | $32,831.44 |
4,800 | $8.14328 | $39,087.74 |
9,600 | $7.92557 | $76,085.47 |
10,000 | $7.91402 | $79,140.20 |